Vishay 293D226X9010A2TE3

Cap Tant Solid 22uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance22 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Leakage Current2.2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current170 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)1 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X9010A2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet23 pages8 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Farnell
Datasheet24 pages4 years ago
Upverter
Datasheet23 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-35.41%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.124
$ 0.124
Stock
870,729
7,708,025
7,708,025
Authorized Distributors
16
21
21
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
3 Ω
3 Ω
Leakage Current
2.2 µA
2.2 µA
2.2 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D226X9010A2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D226X9010A2TE3 provided by its distributors.

Cap Tant Solid 22uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, 293D Series | Vishay Dale 293D226X9010A2TE3
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206
293D Series 22uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor
CAPACITOR, TANTALUM, 10V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Effective Series Resistance:2.5ohm; Series:293D; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:1.6mm; External Length / Height:1.6mm; External Width:3.2mm; Leakage Current:2.2µA; Reel Quantity:2000; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D226X9010A2TE3.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance22 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Leakage Current2.2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current170 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)1 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X9010A2TE3.

Datasheet9 pages14 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet23 pages8 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Farnell
Datasheet24 pages4 years ago
Upverter
Datasheet23 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago