Phoenix Contact 2938976

Power supply unit, primary switched-mode, single-phase, output: 48 V DC /20 A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins11
Weight3.499919 kg
Technical
Current - Output 120 A
Efficiency92 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Current20 A
Max Output Voltage56 V
Max Power Dissipation960 W
Min Input Voltage85 V
Min Operating Temperature-25 °C
Min Output Voltage30 V
Number of Outputs1
Output Current20 A
Output Power960 W
Voltage - Output 148 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width240.03 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2938976.

Electro Sonic
Datasheet7 pages8 years ago
MRO Stop
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-11.11%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2938976.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2938976 provided by its distributors.

Power supply unit, primary switched-mode, single-phase, output: 48 V DC /20 A
Ac/Dc Din Rail Power Supply, 100 V, 240 V, 960 W, 48 V, 20 A
Power Supply DC; Switcher; 120/240VAC Input; 48VDC Output; 960w
DIN Rail Power Supplies QUINT 48VOLT 20 AMP
Phoenix Contact 2938976, QUINT-PS-100-240AC/48DC/20 Power
Power Supply,AC-DC,48V,20A,85-264V In,Enclosed,DIN,Industrial,960W,QUINT Series | Phoenix Contact 2938976
Phoenix Contact Voeding QUINT - 2938976
2938976 Phoenix Contact QUINT-PS-100-240AC/48DC/20 DIN rail power supply unit, primary-switched mode, 1-phase, output: 48 V DC / 20 A Manufacturer Part # 2938976 Manufacturer: Phoenix Contact Weight: 8.5539 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
MountDIN Rail
Number of Pins11
Weight3.499919 kg
Technical
Current - Output 120 A
Efficiency92 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Current20 A
Max Output Voltage56 V
Max Power Dissipation960 W
Min Input Voltage85 V
Min Operating Temperature-25 °C
Min Output Voltage30 V
Number of Outputs1
Output Current20 A
Output Power960 W
Voltage - Output 148 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width240.03 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2938976.

Electro Sonic
Datasheet7 pages8 years ago
MRO Stop
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
ApprovalsCB, cULus, cURus
Lead FreeLead Free
RoHSCompliant