TE Connectivity 292304-1

Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Guide Slot, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Technical
Circuit ApplicationSignal
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max RMS Current1 A
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
Schedule B8536694040
Voltage Rating (AC)30 V
Dimensions
Length15.71 mm
Width12.04 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292304-1.

Newark
Datasheet22 pages18 years ago
Datasheet22 pages18 years ago
Burklin Elektronik
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page0 years ago
Datasheet18 pages13 years ago
Datasheet7 pages0 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet22 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.986
$ 1.695
$ 1.695
Stock
741,805
161,784
161,784
Authorized Distributors
25
23
23
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
4
4
4
Mount
-
Horizontal, PCB, Through Hole
Horizontal, PCB, Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 292304-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 292304-1 provided by its distributors.

Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Guide Slot, Receptacle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard 1 Ports Number of Positions = 4 Right Angle Mount Orientation Connector
Usb, 2.0 Type B, Receptacle, Th; Usb Connector Type:Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 292304-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292304-1.
  • 292304-1..

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Technical
Circuit ApplicationSignal
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max RMS Current1 A
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
Schedule B8536694040
Voltage Rating (AC)30 V
Dimensions
Length15.71 mm
Width12.04 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292304-1.

Newark
Datasheet22 pages18 years ago
Datasheet22 pages18 years ago
Burklin Elektronik
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page0 years ago
Datasheet18 pages13 years ago
Datasheet7 pages0 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet22 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet3 pages7 years ago
Rohs Statement1 page11 years ago