TE Connectivity 292174-4

CT BOX HDR V SMT 4P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingTin
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide
MaterialGlass, Polyphenylene
MountSurface Mount
PlatingTin
ShapeRectangular
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin
Contact Current Rating4 A
Contact GenderMale
Contact Resistance20 mΩ
Contact StylePin
Current Rating4 A
GenderMale
Mating RetentionWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage125 V
OrientationVertical
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2 µm
SealableNo
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length4.4958 mm
Depth5.8 mm
Height7.8 mm
Lead Pitch2 mm
Length10 mm
Mating Post Length4.4958 mm
PCB Thickness800 µm
Pitch2 mm
Width5.8 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292174-4.

Sager Electronics
Datasheet6 pages10 years ago
Technical Drawing3 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Factory Futures
Technical Drawing2 pages13 years ago
Newark
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
Farnell
Datasheet12 pages12 years ago
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 292174-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 292174-4 provided by its distributors.

CT BOX HDR V SMT 4P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-4
Wire-Board Connector, Header, 4 Position, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Amp Ct Series Rohs Compliant: Yes |Amp Te Connectivity 292174-4
CT BOX HDR V SMT 4P O/TAPE NAT PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | Ct Box Header Smt: Vert & Shrouded | Part Number: 292174-4 | Internal Number: 292174-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body PlatingTin
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide
MaterialGlass, Polyphenylene
MountSurface Mount
PlatingTin
ShapeRectangular
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin
Contact Current Rating4 A
Contact GenderMale
Contact Resistance20 mΩ
Contact StylePin
Current Rating4 A
GenderMale
Mating RetentionWithout
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage125 V
OrientationVertical
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2 µm
SealableNo
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length4.4958 mm
Depth5.8 mm
Height7.8 mm
Lead Pitch2 mm
Length10 mm
Mating Post Length4.4958 mm
PCB Thickness800 µm
Pitch2 mm
Width5.8 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 292174-4.

Sager Electronics
Datasheet6 pages10 years ago
Technical Drawing3 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Factory Futures
Technical Drawing2 pages13 years ago
Newark
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
Farnell
Datasheet12 pages12 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago