Phoenix Contact 2917489

Time Delay & Timing Relays ETD-BL-1T-OFF-CC 300MIN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
MountDIN Rail
Technical
Coil Voltage (DC)24 V
Current Rating6.3 A
Max Current Rating6.3 A
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operating Supply Voltage30 V
Relay TypePlug-In
Switching Capacity1.125 kW
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Depth86 mm
Height86 mm
Length80 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2917489.

MRO Stop
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+5.88%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2917489.

Descriptions

Descriptions of Phoenix Contact 2917489 provided by its distributors.

Time Delay & Timing Relays ETD-BL-1T-OFF-CC 300MIN
RELAY;E-MECH;TIMING;OFF DELAY;SPDT;CUR-RTG 6.3A;CTRL-V24DC;DIN RAIL MNT;3-300MIN | Phoenix Contact 2917489
2917489 Phoenix Contact ETD-BL-1T-OFF-CC-300MIN Timer relay with off delay (with control contact) and an adjustable time range (3 min - 300 min), with screw connection Manufacturer Part # 2917489 Manufacturer: Phoenix Contact Weight: 0.1323 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Case/Package300
MountDIN Rail
Technical
Coil Voltage (DC)24 V
Current Rating6.3 A
Max Current Rating6.3 A
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operating Supply Voltage30 V
Relay TypePlug-In
Switching Capacity1.125 kW
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Depth86 mm
Height86 mm
Length80 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2917489.

MRO Stop
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RatingsIP20
RoHSCompliant