Arcol 291-1M-RC

1/4W 5% Carbon Film Resistors 1Mohms 0.05
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 291-1M-RC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 MΩ
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Diameter600 µm
Length6.8 mm

Documents

Download datasheets and manufacturer documentation for Arcol 291-1M-RC.

Mouser
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Arcol 291-1M-RC.

Descriptions

Descriptions of Arcol 291-1M-RC provided by its distributors.

1/4W 5% Carbon Film Resistors 1Mohms 0.05

Manufacturer Aliases

Arcol has several brands around the world that distributors may use as alternate names. Arcol may also be known as the following names:

  • XICON
  • ARCOL UK LTD
  • ARCOL/OHMITE
  • Arcol Resistors
  • ARCOL UK LTD (OHMITE)
  • Arcol Resistors Ltd
  • Ohmite - Arcol
  • Arcol / Xicon

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance1 MΩ
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Diameter600 µm
Length6.8 mm

Documents

Download datasheets and manufacturer documentation for Arcol 291-1M-RC.

Mouser
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant