Phoenix Contact 2909400

Printed circuit termination block, for soldering into the printed circuit board, left
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Housing ColorRed
MountThrough Hole
Number of Pins4
Weight7.679999 g
Technical
Current20 A
Current Rating24 A
Number of Levels1
Number of Positions Per Level4
TerminationScrew
Voltage300 V
Voltage Rating320 V
Dimensions
Height19.95 mm
Length15.3 mm
Pitch5.0038 mm
Width21.25 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2909400.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2909400.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2909400 provided by its distributors.

Printed circuit termination block, for soldering into the printed circuit board, left
Screw terminal 2.50 mm² Number of pins 4 MKDSO 2,5/ 4-L RD Phoen
Connector;PCB header;24A;400V;4-position;MKDSO 2 5/ 4-L RD | Phoenix Contact 2909400
Fixed Terminal Blocks MKDSO 2.5/ 4-L-RD
Phoenix Contact MKDSO 2909400 - 2909400
TERM BLK 4POS SIDE ENTRY 5MM PCB
2909400 Phoenix Contact MKDSO 2.5/ 4-L-RD PC terminal block, Nominal current: 24 A, Nom. voltage: 320 V, Assembly: Soldering, Color: red Manufacturer Part # 2909400 Manufacturer: Phoenix Contact Weight: 0.0183 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorRed
Housing ColorRed
MountThrough Hole
Number of Pins4
Weight7.679999 g
Technical
Current20 A
Current Rating24 A
Number of Levels1
Number of Positions Per Level4
TerminationScrew
Voltage300 V
Voltage Rating320 V
Dimensions
Height19.95 mm
Length15.3 mm
Pitch5.0038 mm
Width21.25 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2909400.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant