Phoenix Contact 2907800

Terminal Block, Header, 4Pos, 12A Rohs Compliant: Yes |Phoenix Contact 2907800
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Housing ColorBlue
MountFree Hanging
Weight2.860013 g
Technical
Connector TypePlug
Current16 A
Current Rating12 A
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Height18 mm
Length14.65 mm
Pitch5.0038 mm
Width19.95 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907800.

Electro Sonic
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+75.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2907800.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2907800 provided by its distributors.

Terminal Block, Header, 4Pos, 12A Rohs Compliant: Yes |Phoenix Contact 2907800
Connector;PCB header;12A;320V;4-position;MSTBO 2 5/ 4-G1R BU | Phoenix Contact 2907800
Pluggable Terminal Blocks 4 Pos 5mm pitch Thro ugh Hole Header
Header, nominal current: 12 A, rated voltage (III/2): 320 V, mounting: Soldering
Phoenix Contact Doorvoerbasiselementen MSTBO 2,5/ 4-G1R BU - 2907800
2907800 Phoenix Contact MSTBO 2.5/ 4-G1R BU Header, Nominal current: 12 A, Nom. voltage: 250 V, Color: blue, Assembly: Soldering Manufacturer Part # 2907800 Manufacturer: Phoenix Contact Weight: 0.0062 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes: This item is Non Cancelable / Non Returnable after purchase.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlue
Housing ColorBlue
MountFree Hanging
Weight2.860013 g
Technical
Connector TypePlug
Current16 A
Current Rating12 A
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating250 V
Dimensions
Height18 mm
Length14.65 mm
Pitch5.0038 mm
Width19.95 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907800.

Electro Sonic
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet3 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant