Phoenix Contact 2904602

Power Supply Unit, Primary Switch, Characteristic Curve, 24V DC, 20A, 480W, Screw Connection
Datasheet

Price and Stock

Technical Specifications

Technical
Current - Output 120 A
Max Output Power480 W
Max Voltage Rating (AC)264 V
Min Input Voltage (AC)85 V
Number of Outputs1
Output Power480 W
Schedule B8504407012
Voltage - Output 124 V

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2904602.

element14 APAC
Datasheet9 pages7 years ago
Master Electronics
Datasheet9 pages7 years ago
Newark
Datasheet6 pages7 years ago
Burklin Elektronik
Datasheet28 pages1 year ago
TME
Datasheet50 pages14 years ago

Inventory History

3 month trend:
-19.96%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2904602.

Descriptions

Descriptions of Phoenix Contact 2904602 provided by its distributors.

POWER SUPPLY UNIT, PRIMARY SWITCH, CHARACTERISTIC CURVE, 24V DC, 20A, 480W, SCREW CONNECTION
Power Supply; AC-DC; 24V; 20A; SFB; 1 Phase; QUINT4-PS/1AC/24DC/20; Quint Series
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Power Supply DC; Switcher; 100/240VAC Input; 24VDC Output; 480w
Power Supply, Ac-Dc, 24V, 20A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2904602
Phoenix Contact Switching Power Supply; QUINT4-PS/1AC/24DC/20; 24VDC OUT; 20A; 85-264VAC/90-350VDC IN; Single Phase; DIN Rail Mount; Metal; Screw Connection
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFB (selective fuse breaking) technology, and NFC interface, input: 1-phase, output: 24 V DC/20 A

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Technical
Current - Output 120 A
Max Output Power480 W
Max Voltage Rating (AC)264 V
Min Input Voltage (AC)85 V
Number of Outputs1
Output Power480 W
Schedule B8504407012
Voltage - Output 124 V

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2904602.

element14 APAC
Datasheet9 pages7 years ago
Master Electronics
Datasheet9 pages7 years ago
Newark
Datasheet6 pages7 years ago
Burklin Elektronik
Datasheet28 pages1 year ago
TME
Datasheet50 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant