Phoenix Contact 2900414

Phoenix Contact Hybride motorstarters ELR H5-IES-SC- 24DC/500AC-2 - 2900414
Datasheet

Price and Stock

Technical Specifications

Physical
ColorGreen
MountDIN Rail
Technical
Current Rating2.4 A
InterfaceParallel
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Output Current2.4 A
PackagingBulk
Power Rating4 kW
TerminationScrew
Voltage Rating24 V
Dimensions
Depth114.5 mm
Height99 mm
Length99.06 mm
Stripping Length8 mm
Width22.5 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900414.

Electro Sonic
Datasheet15 pages4 years ago
Newark
Datasheet13 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+17.98%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2900414.

Descriptions

Descriptions of Phoenix Contact 2900414 provided by its distributors.

Phoenix Contact Hybride motorstarters ELR H5-IES-SC- 24DC/500AC-2 - 2900414
Hybrid Motor Starter, 3-Ph, 30V, 0.04A; Supply Voltage Min:19.2Vdc; Supply Voltage Max:30Vdc; No. Of Phases:Three Phase; Power Rating:-; Current Rating:40Ma; Product Range:Elr H5 Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2900414
Overload Release Min. mA = 180 / Overload Release Max. A = 2.4 / Control Voltage Min. - DC V = 19.2 / Control Voltage Max. - DC V = 30 / Operating Voltage Min. V = 42 / Operating Voltage Max. V = 550 / Rated Current A = 2.4 / Breaking Capacity kA = 100 / Number of Phases = 3 / Insulation Voltage V = 500 / Tripping Class = Class 10A / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = ELR H5 / Width mm = 23 / Height mm = 99 / Depth mm = 114.5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
MountDIN Rail
Technical
Current Rating2.4 A
InterfaceParallel
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Output Current2.4 A
PackagingBulk
Power Rating4 kW
TerminationScrew
Voltage Rating24 V
Dimensions
Depth114.5 mm
Height99 mm
Length99.06 mm
Stripping Length8 mm
Width22.5 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900414.

Electro Sonic
Datasheet15 pages4 years ago
Newark
Datasheet13 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet6 pages12 years ago

Compliance

Environmental Classification
ApprovalsCB, CCC, UL
Lead FreeLead Free
RatingsIP20
RoHSCompliant