Connector A = RJ45 Socket / Series = FL MC / Connector B = SC / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Width mm = 28 / Interface Type B = Fibre Single-Mode / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Interface Type A = Ethernet / Depth mm = 70 / Fibre Port Type = SC / Height mm = 110 / Operating Voltage Max. - DC V = 48 / RJ45 Ports = 1 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 12
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: