Phoenix Contact 2881007

Surge Suppressor; Network; For Data/Comm; 10kA; DIN Rail; RJ45 Female Term; IP20
$ 123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2881007.

Electro Sonic

Datasheet5 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 2881007 provided by its distributors.

Surge Suppressor; Network; For Data/Comm; 10kA; DIN Rail; RJ45 Female Term; IP20
Phoenix Contact 2881007 DT-LAN-CAT.6+ in-line connector protects RJ45 networks
SURGE PROTECTION DEVICES, LAN INTERFACES, RJ45 ATTACHMENT PLUG, 8 POSITION
Surge protection device, 10 A, 3.3 VDC, 2881007
Surge Suppressors 1.5A DIN Rail Surge Protector
Surge Suppressors DT-LAN-CAT.6+ RJ45 SURGE
Surge Protective Device Zinc Die-Cast
DT-LAN-CAT.6+ Surge protection in
Rated Current A = 1.5 / Mounting Type = DIN Rail Mount / IP Rating = IP20 / Height mm = 102 / Depth mm = 63.5 / Width mm = 25 / Series = DATATRAB DT
Buy the Phoenix Contact 2881007 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2881007 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG