Phoenix Contact 2869773

Conn PC Terminal Block 4 POS Solder 24A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Green
Contact MaterialCopper, Tin
Housing ColorBlack
MountThrough Hole
Number of Pins4
Technical
Connector TypeScrew
Current20 A
Current Rating24 A
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Height19.95 mm
Length15.3 mm
Pitch5.0038 mm
Width21.25 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2869773.

Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2869773.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2869773 provided by its distributors.

Conn PC Terminal Block 4 POS Solder 24A
Screw terminal 2.50 mm² Number of pins 4 MKDSO 2,5/ 4-L BK Phoen
Connector;PCB header;24A;400V;4-position;MKDSO 2 5/ 4-L BK | Phoenix Contact 2869773
Fixed Terminal Blocks MKDSO 2.5/ 4-L BK
Phoenix Contact Printklem MKDSO - 2869773
TERM BLK 4POS SIDE ENTRY 5MM PCB
2869773 Phoenix Contact MKDSO 2,5/ 4-L BK PC terminal block, Nominal current: 24 A, Nom. voltage: 320 V, Assembly: Soldering, Color: black Manufacturer Part # 2869773 Manufacturer: Phoenix Contact Weight: 0.0185 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack, Green
Contact MaterialCopper, Tin
Housing ColorBlack
MountThrough Hole
Number of Pins4
Technical
Connector TypeScrew
Current20 A
Current Rating24 A
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Height19.95 mm
Length15.3 mm
Pitch5.0038 mm
Width21.25 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2869773.

Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant