Phoenix Contact 2866792

Phoenix Contact 2866792 QUINT-PS/3AC DIN Rail Power Supply 24V DC 20A 480W
Datasheet

Technical Specifications

Physical
MountDIN Rail
Weight1.886491 kg
Technical
Current - Output 120 A
Efficiency93 %
Isolation Voltage4 kV
Max Input Voltage575 V
Max Operating Temperature70 °C
Max Output Current20 A
Max Output Voltage29.5 V
Max Power Dissipation480 W
Min Input Voltage320 V
Min Operating Temperature-25 °C
Min Output Voltage18 V
Number of Outputs1
Output Current20 A
Output Power480 W
Voltage - Output 124 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width69.088 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866792.

Amar Radio Corporation
Datasheet22 pages11 years ago
Electro Sonic
Datasheet7 pages8 years ago
TodayComponents
Datasheet7 pages14 years ago
MRO Stop
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+5.67%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2866792.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2866792 provided by its distributors.

Phoenix Contact 2866792 QUINT-PS/3AC DIN Rail Power Supply 24V DC 20A 480W
Phoenix Contact Switching Power Supply; QUINT-PS/ 3AC/24DC/20; 24VDC OUT; 20A; 320-575VAC / 450-800VDC IN; 3-Phase; DIN Rail Mount; Metal Frame
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 3-phase, output: 24 V DC/20 A
2866792 Phoenix Contact QUINT-PS/3AC/24DC/20 DIN rail power supply unit 24 V DC/20 A, primary switched-mode, 3-phase. The SFB technology (Selective Fuse Breaking Technology) can now also be used to trigger standard power circuit breakers reliably and quickly. Manufacturer Part # 2866792 Manufacturer: Phoenix Contact Weight: 4.0808 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:
POWER SUPPLY, AC-DC, 24V, 20A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
MountDIN Rail
Weight1.886491 kg
Technical
Current - Output 120 A
Efficiency93 %
Isolation Voltage4 kV
Max Input Voltage575 V
Max Operating Temperature70 °C
Max Output Current20 A
Max Output Voltage29.5 V
Max Power Dissipation480 W
Min Input Voltage320 V
Min Operating Temperature-25 °C
Min Output Voltage18 V
Number of Outputs1
Output Current20 A
Output Power480 W
Voltage - Output 124 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width69.088 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866792.

Amar Radio Corporation
Datasheet22 pages11 years ago
Electro Sonic
Datasheet7 pages8 years ago
TodayComponents
Datasheet7 pages14 years ago
MRO Stop
Datasheet7 pages12 years ago

Compliance

Environmental Classification
ApprovalsCB, CSA, UL, cULus, cURus
Lead FreeLead Free
RoHSCompliant