Phoenix Contact 2866721

Power Supply; AC-DC; 12V; 20A; 85-264V In; Enclosed; DIN; Industrial; 240W; QUINT Series
Datasheet

Price and Stock

Technical Specifications

Physical
MountDIN Rail
Weight1.50003 kg
Technical
Current - Output 120 A
Efficiency90 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Input Voltage (DC)350 V
Max Operating Temperature70 °C
Max Output Current20 A
Max Output Voltage18 V
Max Power Dissipation240 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Input Voltage (DC)90 V
Min Operating Temperature-25 °C
Min Output Voltage5 V
Nominal Input Voltage (AC)240 V
Number of Outputs1
Output Current20 A
Output Power240 W
Voltage - Output 112 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width89.916 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866721.

Electro Sonic
Datasheet7 pages8 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
TME
Datasheet14 pages22 years ago
MRO Stop
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-35.03%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2866721.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2866721 provided by its distributors.

Power Supply; AC-DC; 12V; 20A; 85-264V In; Enclosed; DIN; Industrial; 240W; QUINT Series
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 12 V DC/20 A
2866721 Phoenix Contact QUINT-PS/ 1AC/12DC/20 DIN rail power supply unit 12 V DC/20 A, primary switched-mode, 1-phase. The SFB technology (Selective Fuse Breaking Technology) can now also be used to trigger standard power circuit breakers reliably and quickly. Manufacturer Part # 2866721 Manufacturer: Phoenix Contact Weight: 4.3651 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
MountDIN Rail
Weight1.50003 kg
Technical
Current - Output 120 A
Efficiency90 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Input Voltage (DC)350 V
Max Operating Temperature70 °C
Max Output Current20 A
Max Output Voltage18 V
Max Power Dissipation240 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Input Voltage (DC)90 V
Min Operating Temperature-25 °C
Min Output Voltage5 V
Nominal Input Voltage (AC)240 V
Number of Outputs1
Output Current20 A
Output Power240 W
Voltage - Output 112 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width89.916 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866721.

Electro Sonic
Datasheet7 pages8 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
TME
Datasheet14 pages22 years ago
MRO Stop
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago

Compliance

Environmental Classification
ApprovalsCB, CSA, UL, cULus, cURus
Lead FreeLead Free
RoHSCompliant