Phoenix Contact 2866718

Power Supply; AC-DC; 12V; 15A; 85-264V In; Enclosed; DIN; Industrial; 180W; QUINT Series
Datasheet

Price and Stock

Technical Specifications

Physical
MountDIN Rail
Number of Pins12
Weight1.000001 g
Technical
Current - Output 115 A
Efficiency89 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Current15 A
Max Output Voltage18 V
Max Power Dissipation180 W
Min Input Voltage85 V
Min Operating Temperature-25 °C
Min Output Voltage5 V
Number of Outputs1
Output Current15 A
Output Power180 W
Voltage - Output 112 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.46 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866718.

Electro Sonic
Datasheet7 pages8 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet9 pages9 years ago
Datasheet7 pages14 years ago
TME
Datasheet15 pages22 years ago
MRO Stop
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-16.04%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2866718.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2866718 provided by its distributors.

Power Supply; AC-DC; 12V; 15A; 85-264V In; Enclosed; DIN; Industrial; 180W; QUINT Series
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 12 V DC/15 A
POWER SUPPLY, AC-DC, 12V, 15A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:180W; Output Voltage - Output 1:12V; Output Current - Output 1:15A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes
2866718 Phoenix Contact QUINT-PS/1AC/12DC/15 DIN rail power supply unit 12 V DC/15 A, primary switched-mode, 1-phase. The SFB technology (Selective Fuse Breaking Technology) can now also be used to trigger standard power circuit breakers reliably and quickly. Manufacturer Part # 2866718 Manufacturer: Phoenix Contact Weight: 3.3409 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
MountDIN Rail
Number of Pins12
Weight1.000001 g
Technical
Current - Output 115 A
Efficiency89 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Current15 A
Max Output Voltage18 V
Max Power Dissipation180 W
Min Input Voltage85 V
Min Operating Temperature-25 °C
Min Output Voltage5 V
Number of Outputs1
Output Current15 A
Output Power180 W
Voltage - Output 112 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.46 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866718.

Electro Sonic
Datasheet7 pages8 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet9 pages9 years ago
Datasheet7 pages14 years ago
TME
Datasheet15 pages22 years ago
MRO Stop
Datasheet7 pages12 years ago

Compliance

Environmental Classification
ApprovalsCB, CSA, UL, cULus, cURus
RoHSCompliant