Phoenix Contact 2866682

AC/DC Power Supply Single-OUT 48V 10A 480W Medical 12-Pin
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountDIN Rail
Number of Pins11
Weight1.7 kg
Technical
Current - Output 110 A
Efficiency93 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Input Voltage (DC)350 V
Max Operating Temperature70 °C
Max Output Current10 A
Max Output Voltage56 V
Max Power Dissipation480 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Input Voltage (DC)90 V
Min Operating Temperature-25 °C
Min Output Voltage30 V
Nominal Input Voltage (AC)240 V
Number of Outputs1
Output Current10 A
Output Power480 W
Output Voltage48 V
Voltage - Output 148 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width89.916 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866682.

Electro Sonic
Datasheet7 pages8 years ago
element14 APAC
Datasheet7 pages12 years ago
TodayComponents
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet14 pages22 years ago
TME
Datasheet14 pages22 years ago
MRO Stop
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-4.28%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2866682.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2866682 provided by its distributors.

AC/DC Power Supply Single-OUT 48V 10A 480W Medical 12-Pin
POWER SUPPLY, 48 VDC, 10 AMPS Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 48 V DC/10 A
PSU, DIN RAIL, 48V, 10A; No. of Outputs: 1 Output; Output Power Max: 480W; Output Voltage - Output 1: 48VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: DIN Rail Power Supply Unit; Applications: General Purpose; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 264VAC; Input Voltage AC Min: 85VAC; No. of Outputs: 1Outputs

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
MountDIN Rail
Number of Pins11
Weight1.7 kg
Technical
Current - Output 110 A
Efficiency93 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Input Voltage (DC)350 V
Max Operating Temperature70 °C
Max Output Current10 A
Max Output Voltage56 V
Max Power Dissipation480 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Input Voltage (DC)90 V
Min Operating Temperature-25 °C
Min Output Voltage30 V
Nominal Input Voltage (AC)240 V
Number of Outputs1
Output Current10 A
Output Power480 W
Output Voltage48 V
Voltage - Output 148 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width89.916 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866682.

Electro Sonic
Datasheet7 pages8 years ago
element14 APAC
Datasheet7 pages12 years ago
TodayComponents
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet14 pages22 years ago
TME
Datasheet14 pages22 years ago
MRO Stop
Datasheet7 pages12 years ago

Compliance

Environmental Classification
ApprovalsCB, CSA, UL, cULus, cURus
Lead FreeLead Free
RoHSCompliant