Phoenix Contact 2866679

Power Supply; AC-DC; 48V; 5A; 85-264V In; Enclosed; DIN Rail Mount; 240W; QUINT Series
Datasheet

Price and Stock

Technical Specifications

Physical
MountDIN Rail
Weight1.099961 kg
Technical
Current - Output 15 A
Efficiency92 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Current5 A
Max Output Voltage56 V
Max Power Dissipation240 W
Min Input Voltage85 V
Min Operating Temperature-25 °C
Min Output Voltage30 V
Number of Outputs1
Output Current5 A
Output Power240 W
Schedule B8504407012
Voltage - Output 148 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width59.944 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866679.

Electro Sonic
Datasheet7 pages8 years ago
Burklin Elektronik
Datasheet19 pages1 year ago
TME
Datasheet14 pages22 years ago
MRO Stop
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+29.23%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2866679.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2866679 provided by its distributors.

Power Supply; AC-DC; 48V; 5A; 85-264V In; Enclosed; DIN Rail Mount; 240W; QUINT Series
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 48 V DC/5 A
2866679 Phoenix Contact QUINT-PS/1AC/48DC/5 DIN rail power supply unit 48 V DC/5 A, primary switched-mode, 1-phase. The SFB technology (Selective Fuse Breaking Technology) can now also be used to trigger standard power circuit breakers reliably and quickly. Manufacturer Part # 2866679 Manufacturer: Phoenix Contact Weight: 3.3069 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:
POWER SUPPLY, AC-DC, 48V, 5A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:48V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
MountDIN Rail
Weight1.099961 kg
Technical
Current - Output 15 A
Efficiency92 %
Isolation Voltage4 kV
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Current5 A
Max Output Voltage56 V
Max Power Dissipation240 W
Min Input Voltage85 V
Min Operating Temperature-25 °C
Min Output Voltage30 V
Number of Outputs1
Output Current5 A
Output Power240 W
Schedule B8504407012
Voltage - Output 148 V
Dimensions
Depth130 mm
Height130.048 mm
Length124.968 mm
Width59.944 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866679.

Electro Sonic
Datasheet7 pages8 years ago
Burklin Elektronik
Datasheet19 pages1 year ago
TME
Datasheet14 pages22 years ago
MRO Stop
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago

Compliance

Environmental Classification
ApprovalsCB, CSA, UL, cULus, cURus
RoHSCompliant