Phoenix Contact 2866255

DIN rail power supply unit, primary-switched mode, 1-phase, output: 48 V DC / 5 A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins10
Weight1.000001 g
Technical
Current - Output 15 A
Current Rating5 A
Efficiency91 %
Frequency65 Hz
Isolation Voltage4 kV
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Current5 A
Max Output Voltage56 V
Max Power Dissipation240 W
Min Input Voltage85 V
Min Operating Temperature-25 °C
Min Output Voltage40 V
Number of Outputs1
Output Current5 A
Output Power240 W
Output Voltage48 V
PackagingBox
Voltage - Output 148 V
Voltage Rating (AC)240 V
Dimensions
Depth125 mm
Height130.048 mm
Length124.46 mm
Width83.82 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866255.

TodayComponents
Datasheet5 pages15 years ago
Master Electronics
Datasheet7 pages8 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+110%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2866255.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2866255 provided by its distributors.

DIN rail power supply unit, primary-switched mode, 1-phase, output: 48 V DC / 5 A
Power Supply DC; Switcher; 120/240VAC Input; 48VDC Output; 240w
Phoenix Contact 2866255, QUINT-PS-100-240AC/48DC/ 5 DIN r
Power Supply,AC-DC,48V,5A,85-264V In,Enclosed,DIN Rail Mount,240W,QUINT Series | Phoenix Contact 2866255
DIN Rail Power Supplies POWER SUP 48VDC 5A
POWER SUPPLY, QUINT, 85-264VAC:90-350VDC
2866255 Phoenix Contact QUINT-PS-100-240AC/48DC/5 DIN rail power supply unit, primary-switched mode, 1-phase, output: 48 V DC / 5 A Manufacturer Part # 2866255 Manufacturer: Phoenix Contact Weight: 3.4683 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
MountDIN Rail
Number of Pins10
Weight1.000001 g
Technical
Current - Output 15 A
Current Rating5 A
Efficiency91 %
Frequency65 Hz
Isolation Voltage4 kV
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Current5 A
Max Output Voltage56 V
Max Power Dissipation240 W
Min Input Voltage85 V
Min Operating Temperature-25 °C
Min Output Voltage40 V
Number of Outputs1
Output Current5 A
Output Power240 W
Output Voltage48 V
PackagingBox
Voltage - Output 148 V
Voltage Rating (AC)240 V
Dimensions
Depth125 mm
Height130.048 mm
Length124.46 mm
Width83.82 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866255.

TodayComponents
Datasheet5 pages15 years ago
Master Electronics
Datasheet7 pages8 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
ApprovalsCB, cULus, cURus
RoHSCompliant