Phoenix Contact 2861577

Inline terminal for series Inline, Inputs: 2, (W x H x D) 12.2 x 136.8 x 71.5 mm, 2861577
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountDIN Rail
Weight47.173606 g
Technical
Current Rating45 mA
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Number of Inputs2
Number of Positions2
TerminationConnector
Voltage Rating24 V
Dimensions
Depth71.5 mm
Height136.8 mm
Length71.5 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2861577.

Master Electronics
Datasheet32 pages11 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-25.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2861577.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2861577 provided by its distributors.

Inline terminal for series Inline, Inputs: 2, (W x H x D) 12.2 x 136.8 x 71.5 mm, 2861577
Phoenix Contact Analoge module IB IL AI 2/SF-230-PAC - 2861577
Trm Blk Inline Analogue Input Trm Blk 2 Input, 24 V dc 136.8 x 12.2 x 71.5 mm | Phoenix Contact 2861577
2861577 Phoenix Contact IB IL 24 AI 2/SF-230-PAC Phoenix Contact Inline Analog Input Terminal Block, Complete With Accessories (Connector And Labeling Field), 2 Inputs, 0-20 Ma, 4-20 Ma, 20 Ma, 0-10 V, 10 V, 3 Db Base Frequency At 230 Hz, 2-Wire Connection Method Package Qty. 1 Weight: 0.2079 lbs/piece

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Case/PackageModule
MountDIN Rail
Weight47.173606 g
Technical
Current Rating45 mA
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Number of Inputs2
Number of Positions2
TerminationConnector
Voltage Rating24 V
Dimensions
Depth71.5 mm
Height136.8 mm
Length71.5 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2861577.

Master Electronics
Datasheet32 pages11 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago

Compliance

Environmental Classification
ApprovalsUL
RatingsIP20
RoHSCompliant