WIHA 28513

Torque Screwdriver Handle; Overall Length: 119Mm Rohs Compliant: Yes |Wiha 28513
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSocket
Weight127.005864 g
Dimensions
Height38.1 mm
Length119.126 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for WIHA 28513.

RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for WIHA 28513.

Descriptions

Descriptions of WIHA 28513 provided by its distributors.

Torque Screwdriver Handle; Overall Length:119Mm Rohs Compliant: Yes |Wiha 28513
Tools and Accessories, Torque Fix Pre-Set Handle 20 In/lbs
Torquefix Softfinish Handle, Pre-Sets 32

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Technical Specifications

Physical
MountSocket
Weight127.005864 g
Dimensions
Height38.1 mm
Length119.126 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for WIHA 28513.

RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant