TE Connectivity 284512-2

PCB terminal, 2 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284512-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins2
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current11 A
Current Rating11 A
Max Current Rating11 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth9.2 mm
Length9 mm
Pitch3.5 mm
Tail Length3.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 284512-2.

element14 APAC
Datasheet6 pages13 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet8 pages0 years ago
Electro Sonic
Datasheet109 pages16 years ago
Master Electronics
Datasheet12 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
TME
Datasheet1 page19 years ago

Inventory History

3 month trend:
+40.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 284512-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 284512-2 provided by its distributors.

PCB terminal, 2 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284512-2
Pin Header, Eurostyle, 2Pos, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Rated Current:11A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Colour:Green Rohs Compliant: Yes |Buchanan Te Connectivity 284512-2.
2 POS TERMI-BLOK HDR 900 POLAR Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Header Wire-to-Board 2 .138" | Ampseal Header | .138" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284512-2.

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins2
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current11 A
Current Rating11 A
Max Current Rating11 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth9.2 mm
Length9 mm
Pitch3.5 mm
Tail Length3.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 284512-2.

element14 APAC
Datasheet6 pages13 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet8 pages0 years ago
Electro Sonic
Datasheet109 pages16 years ago
Master Electronics
Datasheet12 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
TME
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Reach Statement1 page5 years ago
Rohs Statement1 page11 years ago