TE Connectivity 282844-3

Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current17.5 A
Current Rating17.5 A
GenderMale
Max Current Rating17.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Length23 mm
Pitch7.493 mm
Tail Length3.5 mm
Thread SizeM3
Width9 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282844-3.

element14 APAC
Datasheet6 pages13 years ago
TE Connectivity
Datasheet1 page12 years ago
Datasheet12 pages16 years ago
Datasheet109 pages16 years ago
Datasheet8 pages0 years ago
Farnell
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+24.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282844-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 282844-3 provided by its distributors.

Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
PCB terminal, 3 pole, pitch 7.5 mm, AWG 30-12, 17.5 A, cage clamp, green, 282844-3
Modular Terminal Block, 17.5A, 2mm2, 1 Row(s), 1 Deck(s)
Termina Block, Wtb, 30-12Awg, 3Pos; Pitch Spacing:7.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2Mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 282844-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current17.5 A
Current Rating17.5 A
GenderMale
Max Current Rating17.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth9 mm
Length23 mm
Pitch7.493 mm
Tail Length3.5 mm
Thread SizeM3
Width9 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282844-3.

element14 APAC
Datasheet6 pages13 years ago
TE Connectivity
Datasheet1 page12 years ago
Datasheet12 pages16 years ago
Datasheet109 pages16 years ago
Datasheet8 pages0 years ago
Farnell
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago