TE Connectivity 282403-1

Conn Contact RCP 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, CuSn, Tin
Contact PlatingTin
MountCable
Number of Pins1
Number of Terminals1
Technical
Connector TypeConnector, Power
Contact GenderFemale
Current Rating6 A
GenderFemale
Max Current Rating14 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingCut Tape
SealableYes
TerminationCrimp
Dimensions
Depth4.8 mm
Height4.7 mm
Insulation Diameter1.6 mm
Length16.5 mm
Mating Tab Width1.5 mm
Tab Thickness800 µm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282403-1.

SOS electronic
Technical Drawing1 page13 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
TE Connectivity
Datasheet14 pages14 years ago
Datasheet16 pages12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages15 years ago
Instruction Sheet4 pages28 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet1 page13 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet9 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet6 pages3 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282403-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 282403-1 provided by its distributors.

Conn Contact RCP 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
SUPERSEAL 1.5 SERIES RECEPTACLE CONTACT Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
MINI MIC SRS REC CONT Terminal & Splice Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 1.5 mm .059" .031" | TE Connectivity
CONTACT, SOCKET, 22-20AWG; Connector Type:Contact, Crimp; Series:Superseal 1.5; For Use With:Superseal 1.5 Series Connectors; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Size:20; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Gender:Receptacle
Contact Plating = Tin / Suitable for = AMP SUPERSEAL 1.5mm Series Connector / Wire Size mm2 Min. mm² = 0.35 / Packaging = Tape & Reel / Series = Superseal / Pitch mm = 0 / Gender = Female / Wire Size AWG Max. AWG = 20 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 0.52 / Wire Size AWG Min. AWG = 21 / Current Rating A = 6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2824031

Technical Specifications

Physical
Contact MaterialBronze, CuSn, Tin
Contact PlatingTin
MountCable
Number of Pins1
Number of Terminals1
Technical
Connector TypeConnector, Power
Contact GenderFemale
Current Rating6 A
GenderFemale
Max Current Rating14 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingCut Tape
SealableYes
TerminationCrimp
Dimensions
Depth4.8 mm
Height4.7 mm
Insulation Diameter1.6 mm
Length16.5 mm
Mating Tab Width1.5 mm
Tab Thickness800 µm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282403-1.

SOS electronic
Technical Drawing1 page13 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
TE Connectivity
Datasheet14 pages14 years ago
Datasheet16 pages12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages15 years ago
Instruction Sheet4 pages28 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet1 page13 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet9 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet6 pages3 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page11 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago