TE Connectivity 281742-3

Amp - Te Connectivity - 281742-3 - Header, Right Angle, 2ROW, 6WAY
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingTin
Contact ShapeSquare
Housing ColorBlue
Housing MaterialThermoplastic
MaterialGlass, Polyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance30 mΩ
Contact StylePin
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows2
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
TerminationThrough Hole
Voltage Rating (DC)500 V
Working Voltage500 V
Dimensions
Contact Mating Length7.0104 mm
Depth15.34 mm
Hole Diameter1 mm
Lead Length2.9 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length6.75 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281742-3.

Electro Sonic
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet2 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet2 pages19 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page20 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet24 pages23 years ago

Inventory History

3 month trend:
-1.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 281742-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 281742-3 provided by its distributors.

AMP - TE CONNECTIVITY - 281742-3 - HEADER, RIGHT ANGLE, 2ROW, 6WAY
HEADER, RIGHT ANGLE, 2ROW, 6WAY; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU HE14 Series; Contact
HEADER HE14 RA 2X3 P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 6 | He13/he14 Th Header & Drra | Part Number: 281742-3 | Internal Number: 281742-3 | TE Connectivity
HEADER, RIGHT ANGLE, 2ROW, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Approval Bodies: HE, NFC; Colour: Blue; Contact Resistance: 30mohm; Current Rating: 3A; De-mating Force: 3N; External Length / Height: 7.62mm; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Material: Glass Filled Polyester; No. of Mating Cycles: 30; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; PCB Hole Diameter: 1mm; Working Voltage: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281742-3.

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingTin
Contact ShapeSquare
Housing ColorBlue
Housing MaterialThermoplastic
MaterialGlass, Polyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance30 mΩ
Contact StylePin
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows2
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
TerminationThrough Hole
Voltage Rating (DC)500 V
Working Voltage500 V
Dimensions
Contact Mating Length7.0104 mm
Depth15.34 mm
Hole Diameter1 mm
Lead Length2.9 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length6.75 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281742-3.

Electro Sonic
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet2 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet2 pages19 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page20 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet24 pages23 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago