TE Connectivity 281695-4

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingTin
Contact ShapeSquare
Housing ColorBlue
Housing MaterialThermoplastic
MaterialGlass, Polyester
MountThrough Hole
Number of Pins4
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance15 mΩ
Contact StylePin
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationVertical
PCB Mounting OrientationVertical
TerminationThrough Hole
Voltage Rating (DC)500 V
Working Voltage500 V
Dimensions
Contact Mating Length7.0104 mm
Depth5.08 mm
Hole Diameter1 mm
Lead Length2.9 mm
Lead Pitch2.54 mm
Length10.16 mm
Mating Post Length6.75 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281695-4.

Electro Sonic
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet2 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet23 pages0 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Farnell
Datasheet1 page20 years ago
Datasheet2 pages19 years ago
Datasheet1 page20 years ago
TME
Datasheet1 page18 years ago

Inventory History

3 month trend:
-18.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 281695-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 281695-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator
Shrouded Header, 4 Way 1 Row, Straight, AMPMODU HE14 Series | TE Connectivity 281695-4
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Bag
HEADER, THT, VERT, 2.54mm, 1ROW, 4WAY; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:AMPMODU HE14 Series; Contact
Wire To Board Connector, Header, 4 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 281695-4.
HEADER HE14 STRAIGHT 4 P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | He13/he14 Th Header & Srst | Part Number: 281695-4 | Internal Number: 281695-4 | TE Connectivity
HEADER, THT, VERT, 2.54MM, 1ROW, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Approval Bodies: HE, NFC; Colour: Blue; Contact Resistance: 30mohm; Current Rating: 3A; De-mating Force: 3N; External Length / Height: 10.16mm; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Material: Glass Filled Polyester; No. of Mating Cycles: 30; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; PCB Hole Diameter: 1mm; Working Voltage: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281695-4.

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingTin
Contact ShapeSquare
Housing ColorBlue
Housing MaterialThermoplastic
MaterialGlass, Polyester
MountThrough Hole
Number of Pins4
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance15 mΩ
Contact StylePin
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationVertical
PCB Mounting OrientationVertical
TerminationThrough Hole
Voltage Rating (DC)500 V
Working Voltage500 V
Dimensions
Contact Mating Length7.0104 mm
Depth5.08 mm
Hole Diameter1 mm
Lead Length2.9 mm
Lead Pitch2.54 mm
Length10.16 mm
Mating Post Length6.75 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 281695-4.

Electro Sonic
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet2 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet23 pages0 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Farnell
Datasheet1 page20 years ago
Datasheet2 pages19 years ago
Datasheet1 page20 years ago
TME
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago