📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 280620-1

Conn Wire to Board HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 280620-1.

IHS

Datasheet5 pages1 year ago

Future Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+287%

CAD Models

Download TE Connectivity / AMP 280620-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating
KK 396 Header, Right-Angle with Friction Lock, 12 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle, 12 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity / AMP 280620-1 provided by its distributors.

Conn Wire to Board HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Green Insulator, Receptacle
PCB Mount Header, Right Angle, Board-to-Board, 12 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin, AMPMODU MOD 1
HEADER, RIGHTANGLE, TIN, SIL, 12WAY; Pitch Spacing: 3.96mm; No. of Contacts: 12Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Materi
MODU PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Right Angle Board-to-Board 12 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2806201