Ohmite 27J15RE

Res Wirewound 15 Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Power Dissipation7 W
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance15 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Length32.1056 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 27J15RE.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 27J15RE.

Related Parts

Descriptions

Descriptions of Ohmite 27J15RE provided by its distributors.

Res Wirewound 15 Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
7W 15 Ohms Vitreous 5%/Box Ohmite Rohs Compliant: Yes |Ohmite 27J15RE
Wirewound Resistors 7W 15 Ohms 5% 450 Volts

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Power Dissipation7 W
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance15 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Length32.1056 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 27J15RE.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSCompliant