TE Connectivity 27E212

Relay Socket; 10 Pin; 2 Pole; PCB; R10 Series; Polyester; 2-1393143-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyester
Contact MaterialBrass
Contact PlatingTin
MountThrough Hole
Number of Pins10
Technical
Current Rating10 A
GenderFemale
Number of Contacts6
Number of Poles2
Number of Positions10
OrientationStraight
TerminationPC Pin
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E212.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago
Datasheet6 pages20 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet6 pages11 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Sager Electronics
Datasheet6 pages7 years ago

Inventory History

3 month trend:
-19.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 27E212.

Descriptions

Descriptions of TE Connectivity 27E212 provided by its distributors.

Relay Socket; 10 Pin; 2 Pole; PCB; R10 Series; Polyester; 2-1393143-4
RELAY SOCKET; Socket Mounting: -; Socket Terminals: Through Hole; No. of Pins: 10Pins; Current Rating: 10A; Voltage Rating: -; Product Range: -; Accessory Type: Relay Socket; Contact Termination: Through Hole Vertical
Relay Accessories, Sockets & Clips, Socket, Printed Circuit Board, Polyester, R10 Relays, Printed Circuit Board, 2, Socket, Potter & Brumfield R10
27E212=SOCKET,R10,10,PC,PHEN Relay Socket Type: Printed Circuit Board Body Material: Polyester Product Mount Type: Printed Circuit Board Pole Configuration: 2 Relay Accessory Type: Socket Printed Circuit Board Polyester 2 | Relay Accessories & Socket & Clip | Part Number: 27E212 | Internal Number: 2-1393143-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393143-4
  • 27 E 212
  • 27E212.

Technical Specifications

Physical
Body MaterialPolyester
Contact MaterialBrass
Contact PlatingTin
MountThrough Hole
Number of Pins10
Technical
Current Rating10 A
GenderFemale
Number of Contacts6
Number of Poles2
Number of Positions10
OrientationStraight
TerminationPC Pin
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E212.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago
Datasheet6 pages20 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet6 pages11 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Sager Electronics
Datasheet6 pages7 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago