TE Connectivity 27E152

Relay Accessories; Sockets; Series R10; Assy W/ BRK; 1-1393143-5 | TE Connectivity 1-1393143-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyester
Contact MaterialBrass
Contact PlatingTin
MountBrackets
Number of Pins16
Technical
Current Rating10 A
Number of Contacts12
Number of Poles4
Number of Positions16
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E152.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago
Datasheet6 pages20 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet6 pages11 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet6 pages7 years ago

Inventory History

3 month trend:
+15.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 27E152.

Related Parts

Descriptions

Descriptions of TE Connectivity 27E152 provided by its distributors.

Relay Accessories;Sockets;Series R10;Assy W/ BRK;1-1393143-5 | TE Connectivity 1-1393143-5
Relay Accessories, Sockets & Clips, Socket, Bracket, Grounding Provision, Polyester, R10 Relays, Bracket, 4, Socket, Potter & Brumfield R10
Relay Sockets and Accessories Product Highlights: Bracket Mount Socket R10 Series Number of Poles = 4 Terminal Type = Solder/Bracket Terminal Length = 5.33 mm
RELAY SOCKET; Socket Mounting:Bracket; Socket Terminals:Solder Lug; No. of Pins:16Pins; Current Rating:10A; Product Range:-; Accessory Type:Relay Socket; For Use With:TE Connectivity R10 Series Relays
27E152=SOCKET,R10,ASSY,W/BRK Relay Socket Type: Bracket Body Material: Polyester Product Mount Type: Chassis Pole Configuration: 4 Relay Accessory Type: Socket Bracket Polyester Chassis 4 | Relay Accessories & Socket & Clip | Part Number: 27E152 | Internal Number: 1-1393143-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393143-5

Technical Specifications

Physical
Body MaterialPolyester
Contact MaterialBrass
Contact PlatingTin
MountBrackets
Number of Pins16
Technical
Current Rating10 A
Number of Contacts12
Number of Poles4
Number of Positions16
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E152.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago
Datasheet6 pages20 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet6 pages11 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet6 pages7 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago