Time Mark 2734

Current Monitoring Relay, 140 VAC, SPDT, 10A/240VAC, Screw Terminal, Series | Time Mark Corporation 2734
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew
Technical
Current Rating10 A
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Time Mark 2734.

Time Mark
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-5.88%

Engineering Resources

View Evaluation kits and Reference designs for Time Mark 2734.

Descriptions

Descriptions of Time Mark 2734 provided by its distributors.

Current Monitoring Relay, 140 VAC, SPDT, 10A/240VAC, Screw Terminal, Series | Time Mark Corporation 2734
Current Sensitive Relay
This Current Sensitive Relay monitors a single-phase AC current for an over-current condition. A top-mounted current transformer (CT) provides complete isolation from the control voltage as well as easy installation. Operation begins when the current being monitored rises to 10 percent of the trip setting, which initiates the start-up delay. When the delay expires, over-current sensing begins. In the AUTO mode, it resets when current drops below the trip setting. In the MANUAL mode, the unit must be reset by momentarily switching to the AUTO mode, and back, after the current fault is cleared. The TRIPPED LED indicates the output relay status. Current must drop below 10 percent of the trip setting for the start-up delay to restart. The standard model operates in a non-failsafe mode, if control power is lost, over-current detection is lost. A failsafe option is available, fixed or switchable. An adjustable dead band option is also available.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Technical Specifications

Physical
MountScrew
Technical
Current Rating10 A
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Time Mark 2734.

Time Mark
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant