WAGO 2734-118

Socket header, 18 pole, pitch 3.5 mm, angled, light gray, 2734-118
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorGrey
Technical
Number of Poles18
TerminationCage Clamp
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2734-118.

Burklin Elektronik
Datasheet6 pages6 years ago
Future Electronics
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+40.00%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 2734-118.

Descriptions

Descriptions of WAGO 2734-118 provided by its distributors.

Socket header, 18 pole, pitch 3.5 mm, angled, light gray, 2734-118
18 Position Gray Built-In F-Conn Pushbutton
Wago Series 2734 2734-118 - 2734-118
1-Conductor Female Plug; 100% Protected Against Mismating; Push-Button; 1.5 Mm ; Pin Spacing 3.5 Mm; 18-Pole; 1,50 Mm ; Light Gray |Wago 2734-118

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
Housing ColorGrey
Technical
Number of Poles18
TerminationCage Clamp
Dimensions
Wire Gauge (Max)14 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2734-118.

Burklin Elektronik
Datasheet6 pages6 years ago
Future Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant