Leviton 2711

Twist-locking Plug, 30 A/250 VAC, 8-14AWG, Screw Terminal, Black & White Series
$ 33.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton 2711.

JRH Electronics

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+36.36%

Descriptions

Descriptions of Leviton 2711 provided by its distributors.

TWIST-LOCKING PLUG, 30 A/250 VAC, 8-14AWG, SCREW TERMINAL, BLACK & WHITE SERIES
Conn NEMA L14-30P PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port
GROUNDING LOCKING DEVICE 10-18AWG STRAIGHT BLADE BLACK NYLON HOUSING
Board Connector, Female, Straight, Solder Terminal
Industrial Grade Plug 30 Amp, 125/250 Volt
Leviton, 2711, Locking Plug, 3-Phase Grounding Cable Mount, 125/250 V AC, 30 A, 2 hp, 3 Pole, 4 Wires, NEMA L14-30P NEMA Rating, Industrial Grade, 0.595 to 1.15 in Diameter Cord, -40 to 60 deg C, Screw Terminal, Nylon, Black/White, 2.22 in Dia x 2.7 in L Dimensions

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc