Amphenol RF 262105

Connector; RF; MMCX Right Angle PCB Jack Through Hole 50 Ohm | Amphenol RF 262105
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Weight430.005567 mg
Technical
Connector TypeMMCX, Socket
Fastening TypeSnap
Frequency6 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating170 V
Dimensions
Depth6.5 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 262105.

Electro Sonic
Datasheet1 page21 years ago
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Inventory History

3 month trend:
+4.76%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 262105.

Related Parts

Descriptions

Descriptions of Amphenol RF 262105 provided by its distributors.

Connector; RF; MMCX Right Angle PCB Jack Through Hole 50 Ohm | Amphenol RF 262105
RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack
Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold
RF/COAXIAL, MMCX JACK, R/A, 50 OHM, THOU; RF/COAXIAL, MMCX JACK, R/A, 50 OHM, THOUGH HOLE; Connector Type: MMCX Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Frequency Max: 6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Weight430.005567 mg
Technical
Connector TypeMMCX, Socket
Fastening TypeSnap
Frequency6 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating170 V
Dimensions
Depth6.5 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 262105.

Electro Sonic
Datasheet1 page21 years ago
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant