Ohmite 25J9K0E

Axial Fixed Resistor 20 0.276DIAX1.016L 7.00MMX25.80MM 5W 9 Kohm ±30PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance9 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating330 V
Voltage Rating (DC)330 V
Dimensions
Diameter7 mm
Length25.8064 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 25J9K0E.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-89.62%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 25J9K0E.

Related Parts

Descriptions

Descriptions of Ohmite 25J9K0E provided by its distributors.

Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 9kOhm ±30ppm/C
Res Wirewound 9K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 5watts 9KOHMS 5%
RES 9K OHM 5W 5% AXIAL | Ohmite 25J9K0E
Rohs Compliant: Yes Rohs Compliant: Yes |Ohmite 25J9K0E
Wirewound Resistors 5watt 9K 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation5 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance9 kΩ
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating330 V
Voltage Rating (DC)330 V
Dimensions
Diameter7 mm
Length25.8064 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 25J9K0E.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant