Microchip 25AA02E48T-I/OT

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Access Time50 ns
Address Bus Width48 b
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Number of Words256
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length2.95 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA02E48T-I/OT.

element14 APAC
Datasheet26 pages14 years ago
SHENGYU ELECTRONICS
Datasheet30 pages6 years ago
Farnell
Datasheet28 pages7 years ago
Datasheet8 pages12 years ago
TME
Datasheet28 pages11 years ago
element14
Datasheet20 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25AA02E48T-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 25AA02E48T-I/OT provided by its distributors.

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
25AA02E48 Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
IC, EEPROM, 2KBIT, SERIAL 10MHZ SOT-23-6
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOT-23-6, RoHS
Microchip SCT
Serial Eeprom, 2Kbit, 10Mhz, Sot-23-6; Memory Size:2Kbit; Eeprom Memory Configuration:256 X 8Bit; Memory Interface Type:Serial Spi; Clock Frequency:10Mhz; Memory Case Style:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:1.8V; Supply Rohs Compliant: Yes |Microchip 25AA02E48T-I/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA02E48T-I/OT.
  • 25AA02E48T-IOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Access Time50 ns
Address Bus Width48 b
Density2 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Number of Words256
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length2.95 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25AA02E48T-I/OT.

element14 APAC
Datasheet26 pages14 years ago
SHENGYU ELECTRONICS
Datasheet30 pages6 years ago
Farnell
Datasheet28 pages7 years ago
Datasheet8 pages12 years ago
TME
Datasheet28 pages11 years ago
element14
Datasheet20 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements