Time Mark 258B

Phase Monitoring Relay, 208-240, SPDT, 10A/240VAC, 8-Pin Octal, 258 Series | Time Mark Corporation 258B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSocket
Number of Pins8
Technical
Current Rating10 A
GenderFemale
Throw ConfigurationSPDT
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for Time Mark 258B.

Time Mark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago

Inventory History

3 month trend:
+549%

Engineering Resources

View Evaluation kits and Reference designs for Time Mark 258B.

Descriptions

Descriptions of Time Mark 258B provided by its distributors.

Phase Monitoring Relay, 208-240, SPDT, 10A/240VAC, 8-Pin Octal, 258 Series | Time Mark Corporation 258B
Voltage Monitor 240V AC SPDT 10A 240V
The Model 258 continuously monitors 3-phase power lines for abnormal conditions. When properly adjusted, the Model 258 monitor will detect phase loss on a loaded motor even when regenerated voltage is present. This device consists of a solid-state voltage and phase-angle sensing circuit, driving an electromechanical relay. When correct voltage and phase rotation are applied, the internal relay will energize. A fault condition will de-energize the relay. When the fault is corrected, the monitor will automatically reset (a manual reset version is also available). The Model 258 does not require a neutral connection and can be used with Wye or Delta systems. Voltage ranges are sufficiently wide to allow for proper adjustment to existing conditions. Both TRIP and NORM condition indicators are provided to aid in adjustment and system trouble-shooting.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Technical Specifications

Physical
MountSocket
Number of Pins8
Technical
Current Rating10 A
GenderFemale
Throw ConfigurationSPDT
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for Time Mark 258B.

Time Mark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSNon-Compliant