WAGO 256-605/000-009/999-950

Wago Series 256 256-605/000-009/999-950 - 256-605/000-009/999-950
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package009
ColorGrey
Contact MaterialCopper, Tin
Housing ColorGrey
Number of Pins5
Technical
Current Rating16 A
Number of Rows1
Dimensions
Height22.2 mm
Length17.6 mm
Width52.9 mm

Documents

Download datasheets and manufacturer documentation for WAGO 256-605/000-009/999-950.

Burklin Elektronik
Datasheet5 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 256-605/000-009/999-950.

Descriptions

Descriptions of WAGO 256-605/000-009/999-950 provided by its distributors.

Wago Series 256 256-605/000-009/999-950 - 256-605/000-009/999-950
PCB terminal, 5 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, light gray, 256-605/000-009/999-950

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
Case/Package009
ColorGrey
Contact MaterialCopper, Tin
Housing ColorGrey
Number of Pins5
Technical
Current Rating16 A
Number of Rows1
Dimensions
Height22.2 mm
Length17.6 mm
Width52.9 mm

Documents

Download datasheets and manufacturer documentation for WAGO 256-605/000-009/999-950.

Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
RoHSNon-Compliant