TE Connectivity / ERNI 254831

Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD Automotive T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance20 mΩ
Current Rating12 A
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
TerminationSolder
Dimensions
Depth7.2 mm
Height9.9 mm
Length19.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 254831.

Electro Sonic
Datasheet9 pages1 year ago
ERNI
Datasheet1 page10 years ago
Datasheet28 pages5 years ago
Verical
Datasheet1 page14 years ago

Inventory History

3 month trend:
-8.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / ERNI 254831.

Related Parts

Descriptions

Descriptions of TE Connectivity / ERNI 254831 provided by its distributors.

Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD Automotive T/R
Headers & Wire Housings 5P VERT MALE SMT BLK 2.54MM SNGL ROW
French Electronic Distributor since 1988
Pitch mm = 2.54 / Contacts = 5 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Series = MaxiBridge

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • TE CONNECTIVITY (ER

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance20 mΩ
Current Rating12 A
GenderMale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
TerminationSolder
Dimensions
Depth7.2 mm
Height9.9 mm
Length19.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 254831.

Electro Sonic
Datasheet9 pages1 year ago
ERNI
Datasheet1 page10 years ago
Datasheet28 pages5 years ago
Verical
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page13 years ago