Thomas & Betts 2520

Connector, Strain Relief; 0.125 to 0.250 in.; 1.125 in.; 1.656 in.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Case/Package125
Dimensions
Inside Diameter14.224 mm
Length42.926 mm
Outside Diameter29.363 mm

Documents

Download datasheets and manufacturer documentation for Thomas & Betts 2520.

Master Electronics
Datasheet1 page0 years ago
Newark
Datasheet3 pages7 years ago
Datasheet1 page18 years ago
Datasheet3 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Datasheet2 pages0 years ago
element14 APAC
Datasheet2 pages0 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages0 years ago
element14
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-34.87%

Engineering Resources

View Evaluation kits and Reference designs for Thomas & Betts 2520.

Related Parts

Descriptions

Descriptions of Thomas & Betts 2520 provided by its distributors.

Connector, Strain Relief; 0.125 to 0.250 in.; 1.125 in.; 1.656 in.
STRAIN RELIEF, FOR .125-.250 CABLE .50" HUB LIQUIDTIGHT
Electrical; Body Material:Steel; Hub Size:0.500" ;RoHS Compliant: Yes
Cable Glands, Strain Reliefs & Cord Grips
1/2" STRAIN RELIEF CONNECTOR,LIQUIDTIGHT, 1/8" THROAT,
Connector Cord; 1/2 in. Hub; 0.13 to 0.25 in. OD
Electrical; Accessory Type:Strain Relief
1/2 CORD CONNECTOR .125-.250 RANG
T&B Strain Relief Cord Connector, Liquidtight, Series: Ranger, 1/2 in, Cable Openings: 1/8 to 1/4 in, S/SO Cable, Thread, Die Cast Zinc, Zinc Plated, Metallic, 105 deg C, 1-5/32 in Dia x 1-11/16 in L

Manufacturer Aliases

Thomas & Betts has several brands around the world that distributors may use as alternate names. Thomas & Betts may also be known as the following names:

  • T&B
  • T&B/ANSLEY
  • ANSLEY
  • THOMAS AND BETTS
  • THOMAS & B
  • UNION
  • THOMAS & BETTS CORP
  • Thomas & Betts (T&B)
  • THOMAS & BET
  • THOMAS & BETTES
  • Thomas & Betts Electrical
  • ABB - THOMAS & BETTS
  • TNB
  • Thomas & Betts Corporation
  • THOMAS AND BETT
  • THOM & BETTS
  • T & B ANSL
  • TYCO T&B
  • THOMAS & BETTS CORP ELECTRICAL
  • THOMAS&BE
  • Steel City
  • Thomas & Betts/Ansley
  • THOMAS & BETTS POWER
  • ANSL
  • STEEL CITY by ABB (FORMERLY T&B)

Technical Specifications

Physical
Body MaterialSteel
Case/Package125
Dimensions
Inside Diameter14.224 mm
Length42.926 mm
Outside Diameter29.363 mm

Documents

Download datasheets and manufacturer documentation for Thomas & Betts 2520.

Master Electronics
Datasheet1 page0 years ago
Newark
Datasheet3 pages7 years ago
Datasheet1 page18 years ago
Datasheet3 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Datasheet2 pages0 years ago
element14 APAC
Datasheet2 pages0 years ago
Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages0 years ago
element14
Datasheet2 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant