Adafruit Industries 2520

Silicone Cover Stranded-Core Wire - 25ft 26AWG - Orange | Adafruit Industries 2520

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Insulation MaterialSilicone
Technical
Max Operating Temperature200 °C
Min Operating Temperature-60 °C
Schedule B8544420000
Voltage600 V
Wire/Cable TypeHook-Up
Dimensions
Insulation Diameter1.524 mm
Length7.62 m
Wire/Cable Gauge26 AWG

Inventory History

3 month trend:
+11.76%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 2520.

Descriptions

Descriptions of Adafruit Industries 2520 provided by its distributors.

Silicone Cover Stranded-Core Wire - 25ft 26AWG - Orange | Adafruit Industries 2520
Hook-up Wire 26AWG 7.62m 1.5mm 600V 3.5A
HOOK-UP 26AWG 600V ORANGE 25'

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA2520

Technical Specifications

Physical
ColorOrange
Insulation MaterialSilicone
Technical
Max Operating Temperature200 °C
Min Operating Temperature-60 °C
Schedule B8544420000
Voltage600 V
Wire/Cable TypeHook-Up
Dimensions
Insulation Diameter1.524 mm
Length7.62 m
Wire/Cable Gauge26 AWG

Compliance

Environmental Classification
RoHSCompliant