Johanson 251R14S120GV4T

Cap Ceramic 12pF 250V C0G 2% SMD 0603 125C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
Number of Pins2
Technical
Capacitance12 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth810 µm
Height890 µm
Length1.57 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 251R14S120GV4T.

element14 APAC
Datasheet40 pages9 years ago
Datasheet12 pages10 years ago
Farnell
Datasheet10 pages15 years ago
Datasheet12 pages2 years ago
Datasheet1 page14 years ago
Newark
Datasheet10 pages15 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet12 pages11 years ago

Inventory History

3 month trend:
-13.33%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 251R14S120GV4T.

Related Parts

Descriptions

Descriptions of Johanson 251R14S120GV4T provided by its distributors.

Cap Ceramic 12pF 250V C0G 2% SMD 0603 125C Paper T/R
Surface Mount Multilayer Ceramic Capacitor
Cap, 12Pf, 250V, 2%, C0G/Np0, 0603, Smd; Capacitance:12Pf; Voltage Rating:250V; Product Range:S-Series; Capacitance Tolerance:± 2%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Automotive Qualification Rohs Compliant: Yes |Johanson Technology 251R14S120GV4T

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 251R14S120GV4T...

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
Number of Pins2
Technical
Capacitance12 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth810 µm
Height890 µm
Length1.57 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 251R14S120GV4T.

element14 APAC
Datasheet40 pages9 years ago
Datasheet12 pages10 years ago
Farnell
Datasheet10 pages15 years ago
Datasheet12 pages2 years ago
Datasheet1 page14 years ago
Newark
Datasheet10 pages15 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant