Rubycon 250LSQ4700MNB64X99

Cap Alum 4700UF 20% 250V Screw

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance4.7 mF
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current7.3 A
Tolerance20 %
Voltage Rating250 V
Dimensions
Height - Seated (Max)102.0064 mm
Lead Pitch28.194 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 250LSQ4700MNB64X99.

Related Parts

Descriptions

Descriptions of Rubycon 250LSQ4700MNB64X99 provided by its distributors.

CAP ALUM 4700UF 20% 250V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance4.7 mF
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current7.3 A
Tolerance20 %
Voltage Rating250 V
Dimensions
Height - Seated (Max)102.0064 mm
Lead Pitch28.194 mm

Compliance

Environmental Classification
RoHSCompliant