WAGO 250-204

Terminal Block with Push Button for Printed Circuit Boards, 250 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package204
ColorGrey
Contact MaterialCopper
Contact PlatingCopper
Housing ColorGrey
Number of Pins4
Technical
Connector TypePCB, Terminal Block
Current Rating8 A
Number of Contacts4
Number of Positions4
Number of Rows1
Schedule B8536904000
Voltage Rating320 V
Voltage Rating (AC)400 V
Dimensions
Height15.5 mm
Lead Pitch3.5 mm
Length12 mm
Width16.7 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 250-204.

Farnell
Datasheet3 pages19 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet4 pages0 years ago
Datasheet11 pages0 years ago
Burklin Elektronik
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+3.91%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 250-204.

Related Parts

Descriptions

Descriptions of WAGO 250-204 provided by its distributors.

Terminal Block with Push Button for Printed Circuit Boards, 250 Series
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 8A Box
PCB terminal, 4 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, gray, 250-204
PCB TERMINAL BLOCK, PUSH-BUTTON 1.5 MM² PIN SPACING 3.5 MM 4-POLE GRAY
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
WAGO 250-204 4 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey
TERMINAL BLOCK, WIRE TO BRD, 4POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 320V; Block Orientation: Through Hole 45°; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block; Contact Plating: Copper Plated Contacts
PCB terminal block; in 3.50mm raster; 4-track; push button; for 0.20-1.50mm2 (24-16 AWG) wire; with spring contact; grey; UL: 300V/8A
Pitch mm = 3.5 / Wire Connection Method = Spring Clamp / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 8 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250-204.

Technical Specifications

Physical
Case/Package204
ColorGrey
Contact MaterialCopper
Contact PlatingCopper
Housing ColorGrey
Number of Pins4
Technical
Connector TypePCB, Terminal Block
Current Rating8 A
Number of Contacts4
Number of Positions4
Number of Rows1
Schedule B8536904000
Voltage Rating320 V
Voltage Rating (AC)400 V
Dimensions
Height15.5 mm
Lead Pitch3.5 mm
Length12 mm
Width16.7 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 250-204.

Farnell
Datasheet3 pages19 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet4 pages0 years ago
Datasheet11 pages0 years ago
Burklin Elektronik
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant