Honeywell 24PCDFB2G

Board Mount Pressure Sensors 30psi, Unamp, Barbed PCB, 10 Vdc, Vac Gage

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountScrew
Number of Pins4
Weight2 g
Technical
Accuracy0.15 %
Linearity1 %
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Operating Supply Voltage10 V
Output TypeAnalog
Port StyleBarbed
Pressure TypeGauge
Resistance6 kΩ
Response Time1 ms
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Honeywell 24PCDFB2G.

Honeywell
Datasheet9 pages9 years ago
Instruction Sheet4 pages21 years ago
Electro Sonic
Datasheet3 pages25 years ago
Datasheet3 pages25 years ago
Sager Electronics
Datasheet19 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 24PCDFB2G.

Related Parts

Descriptions

Descriptions of Honeywell 24PCDFB2G provided by its distributors.

Board Mount Pressure Sensors 30psi, Unamp, Barbed PCB,10 Vdc,Vac Gage
Pressure Sensor 0psi to 30psi Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
24PC Series, uncompensated/unamplified, gage, 0 psi to 30 psi, 2x2 DIP, barbed port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageSIP
MountScrew
Number of Pins4
Weight2 g
Technical
Accuracy0.15 %
Linearity1 %
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Operating Supply Voltage10 V
Output TypeAnalog
Port StyleBarbed
Pressure TypeGauge
Resistance6 kΩ
Response Time1 ms
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Honeywell 24PCDFB2G.

Honeywell
Datasheet9 pages9 years ago
Instruction Sheet4 pages21 years ago
Electro Sonic
Datasheet3 pages25 years ago
Datasheet3 pages25 years ago
Sager Electronics
Datasheet19 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago