Microchip 24LC128-I/SN

24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-I/SN.

SHENGYU ELECTRONICS
Datasheet38 pages13 years ago
Datasheet44 pages4 years ago
Microchip
Datasheet42 pages2 years ago
Newark
Datasheet26 pages19 years ago
TME
Datasheet26 pages17 years ago
Future Electronics
Datasheet26 pages18 years ago
Datasheet32 pages15 years ago
Datasheet30 pages15 years ago
Electro Sonic
Datasheet38 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
iiiC
Datasheet38 pages0 years ago

Inventory History

3 month trend:
+3.39%

Alternate Parts

Price @ 1000
$ 0.705
$ 0.694
$ 0.694
Stock
1,487,175
3,952,094
3,952,094
Authorized Distributors
13
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC128-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC128-I/SN provided by its distributors.

24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Serial EEPROM, 2-Wire/I2C, 128Kbit (16k x 8bit), 2.5÷5.5V, -40÷85°C;
Microchip 24LC128-I/SN Serial EEPROM Memory,128kbit,900ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24LC128-I/SN
SERIAL EEPROM, 128KBIT, 400KHZ, SOIC-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Vo
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 16 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 128 kbit Standby current: 0.1 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC128 I/SN
  • 24LC128 ISN
  • 24LC128-I/SN.
  • 24LC128-ISN
  • 24LC128I/SN
  • 24LC128ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density128 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-I/SN.

SHENGYU ELECTRONICS
Datasheet38 pages13 years ago
Datasheet44 pages4 years ago
Microchip
Datasheet42 pages2 years ago
Newark
Datasheet26 pages19 years ago
TME
Datasheet26 pages17 years ago
Future Electronics
Datasheet26 pages18 years ago
Datasheet32 pages15 years ago
Datasheet30 pages15 years ago
Electro Sonic
Datasheet38 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
iiiC
Datasheet38 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements