Microchip 24FC64-I/P

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, PDIP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time400 ns
Density64 kb
Frequency1 MHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Words8
PackagingRail/Tube
Schedule B8542310000
Dimensions
Height195 µm
Length400 µm
Width280 µm

Documents

Download datasheets and manufacturer documentation for Microchip 24FC64-I/P.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Microchip
Datasheet44 pages12 years ago
Datasheet51 pages2 years ago
Microchip SCT
Datasheet0 pages0 years ago
TME
Datasheet40 pages14 years ago

Inventory History

3 month trend:
-21.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24FC64-I/P.

Related Parts

Descriptions

Descriptions of Microchip 24FC64-I/P provided by its distributors.

I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube
Microchip 24FC64-I/P Serial EEPROM Memory,64kbit,1000ns,1.7 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 24FC64-I/P
Eeprom, 64Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 24FC64-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC64-IP
  • 24FC64I/P
  • 24FC64IP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time400 ns
Density64 kb
Frequency1 MHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Words8
PackagingRail/Tube
Schedule B8542310000
Dimensions
Height195 µm
Length400 µm
Width280 µm

Documents

Download datasheets and manufacturer documentation for Microchip 24FC64-I/P.

SHENGYU ELECTRONICS
Datasheet44 pages11 years ago
Microchip
Datasheet44 pages12 years ago
Datasheet51 pages2 years ago
Microchip SCT
Datasheet0 pages0 years ago
TME
Datasheet40 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements