Microchip 24AA256UID-I/ST

256K EEPROM Serial-I2C 32Kx8 1.8V TSSOP8 | Microchip Technology Inc. 24AA256UID-I/ST
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Access Time3.5 µs
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Words32000
Schedule B8542320050
Dimensions
Height1.05 mm
Length3.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA256UID-I/ST.

Microchip
Datasheet28 pages6 years ago
SHENGYU ELECTRONICS
Datasheet30 pages7 years ago
Upverter
Datasheet28 pages10 years ago
Electro Sonic
Datasheet42 pages4 years ago

Inventory History

3 month trend:
-23.77%

Alternate Parts

Price @ 1000
$ 1.03
$ 1.055
$ 1.055
Stock
174,934
3,565,328
3,565,328
Authorized Distributors
11
12
12
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
-
256 kb
256 kb
Access Time
3.5 µs
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA256UID-I/ST.

Related Parts

Descriptions

Descriptions of Microchip 24AA256UID-I/ST provided by its distributors.

256K EEPROM Serial-I2C 32Kx8 1.8V TSSOP8 | Microchip Technology Inc. 24AA256UID-I/ST
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
Application Specific EEPROMs, 64Bytes, 1.7 to 5.5V, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
EEPROM, 256KBIT, I2C, 400KHZ, TSSOP-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA256UID-I/ST.
  • 24AA256UID-IST

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Access Time3.5 µs
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Words32000
Schedule B8542320050
Dimensions
Height1.05 mm
Length3.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA256UID-I/ST.

Microchip
Datasheet28 pages6 years ago
SHENGYU ELECTRONICS
Datasheet30 pages7 years ago
Upverter
Datasheet28 pages10 years ago
Electro Sonic
Datasheet42 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements