Microchip 24AA02E48T-I/OT

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA02E48T-I/OT.

Upverter
Datasheet28 pages13 years ago
element14 APAC
Datasheet30 pages11 years ago
Augswan
Datasheet34 pages6 years ago
Farnell
Datasheet32 pages7 years ago
Datasheet8 pages12 years ago
Datasheet18 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages15 years ago
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+6.03%

Alternate Parts

Price @ 1000
$ 0.262
$ 0.339
$ 0.339
Stock
2,760,417
289,734
289,734
Authorized Distributors
15
9
9
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
-
-
Density
2 kb
-
-
Access Time
3.5 µs
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA02E48T-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 24AA02E48T-I/OT provided by its distributors.

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
Serial EEPROM w/ Node ID, 2-Wire/I2C, 2Kbit (256 x 8bit), 1.7÷5.5V, -40÷85°C; Non-Cascadable
24AA02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5
IC, EEPROM, 2KBIT SERIAL 400KHZ SOT-23-5
Application Specific EEPROMs, 8Bytes, 1.7 to 5.5V, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
EEPROM 2kbit with MAC Address I2C SOT23-5 24AA02E48T-I/OT
MICROCHIP - 24AA02E48T-I/OT - EEPROM, EUI-48™-Node-Adresse, I2C, 2kB, 8-Byte-Seite, 400kHz, SOT-23-5
EEPROM Operating temperature: -40...85 °C Power supply: 1.7...5.5 V Bus type: I²C Organisation: 256 x 8 Bit Package: SOT23-5 Packaging: Tape and Reel Memory size: 2 kbit Standby current: 1 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA02E48T-I/OT.
  • 24AA02E48T-IOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA02E48T-I/OT.

Upverter
Datasheet28 pages13 years ago
element14 APAC
Datasheet30 pages11 years ago
Augswan
Datasheet34 pages6 years ago
Farnell
Datasheet32 pages7 years ago
Datasheet8 pages12 years ago
Datasheet18 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages15 years ago
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements