Microchip 24AA025E48T-I/OT

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins6
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Number of Words256
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA025E48T-I/OT.

Upverter
Datasheet28 pages13 years ago
element14 APAC
Datasheet30 pages11 years ago
Datasheet32 pages7 years ago
Augswan
Datasheet34 pages6 years ago
Future Electronics
Datasheet30 pages14 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet2 pages13 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.16%

Alternate Parts

Price @ 1000
$ 0.33
$ 0.295
$ 0.295
Stock
3,576,151
1,984,258
1,984,258
Authorized Distributors
14
13
13
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Density
2 kb
2 kb
2 kb
Access Time
3.5 µs
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA025E48T-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 24AA025E48T-I/OT provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOT-23-6
Serial EEPROM w/ Node ID, 2-Wire/I2C, 2Kbit (256 x 8bit), 1.7÷5.5V, -40÷85°C; Cascadable
EEPROM, Serial I2C 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 6 Pins, SOT-23
2K, 256 X 8 1.8V SERIAL EE, IND, 6 SOT-23 2x3mm T/R | Microchip Technology Inc. 24AA025E48T-I/OT
Application Specific EEPROMs, 16Bytes, 1.7 to 5.5V, -40 to 85°C, SOT-23-6, RoHS
Microchip SCT
24AA025E48 device which will be a pre-prog. version of the 24AA024H (DFAX7).
MICROCHIP - 24AA025E48T-I/OT - EEPROM, einzigartige EUI-48™-Node-Adresse, 2 Kbit, 2 Blöcke (128 x 8 Bit), Seriell I2C (2-Draht)
SERIAL EEPROM, 2KBIT, 400KHZ, SOT-23-6; Memory Interface Type: Serial I2C (2-Wire); Memory Size: 2Kbit; EEPROM Memory Configuration: 2 BLK (128 x 8bit); Clock Frequency: 400kHz; Memory Case Style: SOT-23; 74R6951
Memory Size KB = 2 / Organisation = 256 x 16 Bit / Interfaces = 2-Wire Serial / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time us = 3.5 / Data Retention Years = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA025E48T-I/OT.
  • 24AA025E48T-IOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins6
Technical
Access Time3.5 µs
Density2 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Number of Words256
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA025E48T-I/OT.

Upverter
Datasheet28 pages13 years ago
element14 APAC
Datasheet30 pages11 years ago
Datasheet32 pages7 years ago
Augswan
Datasheet34 pages6 years ago
Future Electronics
Datasheet30 pages14 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet2 pages13 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements